STMicroelectronicsSTM32F301K8U6TRMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 32-Pin UFQFPN EP T/R
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.32.00.51 | |
| Automotive | No |
| PPAP | No |
| STM32F | |
| RISC | |
| ARM Cortex M4 | |
| ARM | |
| 72 | |
| 72 | |
| 32 | |
| Flash | |
| 64KB | |
| 16KB | |
| Yes | |
| I2C/I2S/SPI/USART | |
| 24 | |
| 7 | |
| 1 | |
| 1 | |
| 8 | |
| 12 | |
| 1 | |
| 1 | |
| 12 | |
| 2 | |
| 0 | |
| 0 | |
| 2 | |
| 3 | |
| 2 | |
| 0 | |
| 0 | |
| 2 | |
| 3 | |
| No | |
| Yes | |
| 2 | |
| 2.5|3.3 | |
| 3.6 | |
| 540 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.53 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | UFQFPN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

