STMicroelectronicsSTL86N3LLH6AGMOSFETs
Trans MOSFET N-CH 30V 80A 8-Pin Power Flat EP T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 2.5 | |
| 80 | |
| 100 | |
| 1 | |
| 5.2@10V | |
| 17@4.5V | |
| 1690@25V | |
| 60000 | |
| 12 | |
| 30 | |
| 37 | |
| 9.5 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| PCB changed | 8 |
| Supplier Package | Power Flat EP |
| 8 | |
| Lead Shape | No Lead |
Increase the current or voltage in your circuit with this STL86N3LLH6AG power MOSFET from STMicroelectronics. Its maximum power dissipation is 60000 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode. This device utilizes stripfet h6 technology.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

