STMicroelectronicsSTL26NM60NMOSFETs
Trans MOSFET N-CH Si 600V 19A 4-Pin Power Flat EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±30 | |
| 19 | |
| 185@10V | |
| 60@10V | |
| 60 | |
| 1800@50V | |
| 125000 | |
| 50 | |
| 25 | |
| 85 | |
| 13 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 4 |
| Supplier Package | Power Flat EP |
| 4 | |
| Lead Shape | No Lead |
This STL26NM60N power MOSFET from STMicroelectronics can not only be used for amplifying electronic signals but also for switching between electronic signals. Its maximum power dissipation is 125000 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This device utilizes mdmesh ii technology.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
