STMicroelectronicsSTI150N10F7MOSFETs
Trans MOSFET N-CH 100V 110A 3-Pin(3+Tab) I2PAK Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 4.5 | |
| 110 | |
| 100 | |
| 1 | |
| 4.2@10V | |
| 117@10V | |
| 117 | |
| 8115@50V | |
| 250000 | |
| 33 | |
| 57 | |
| 72 | |
| 33 | |
| -55 | |
| 175 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 8.95 mm |
| Package Width | 4.4 mm |
| Package Length | 10 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | I2PAK |
| 3 | |
| Lead Shape | Through Hole |
Compared to traditional transistors, STI150N10F7 power MOSFETs, developed by STMicroelectronics, are able to both quickly switch between data lines as well as amplify the signals themselves. Its maximum power dissipation is 250000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device utilizes stripfet vii technology. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 175 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

