STMicroelectronicsSTH250N55F3-6MOSFETs
Trans MOSFET N-CH 55V 180A 7-Pin(6+Tab) H2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Hex Source | |
| Enhancement | |
| N | |
| 1 | |
| 55 | |
| ±20 | |
| 180 | |
| 2.6@10V | |
| 100@10V | |
| 100 | |
| 6800@25V | |
| 300000 | |
| 50 | |
| 150 | |
| 110 | |
| 25 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.8(Max) mm |
| Package Length | 10.4(Max) mm |
| PCB changed | 6 |
| Tab | Tab |
| Supplier Package | H2PAK |
| 7 | |
| Lead Shape | Gull-wing |
Do you require the advantages of traditional transistors coupled with the switching benefits of power MOSFETs? STMicroelectronics' STH250N55F3-6 power MOSFET can provide a solution. Its maximum power dissipation is 300000 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
