STMicroelectronicsSTGYA75H120DF2IGBT 芯片
Trans IGBT Chip N-CH 1200V 150A 750W 3-Pin(3+Tab) Max247 long leads Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| Trench|Field Stop | |
| N | |
| Single | |
| ±20 | |
| 1200 | |
| 2.1 | |
| 150 | |
| 0.25 | |
| 750 | |
| -55 | |
| 175 | |
| Industrial | |
| Tube | |
| Standard Package Name | TO |
| Supplier Package | Max247 long leads |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

