STMicroelectronicsSTGSB200M65DF2AGIGBT 芯片
Trans IGBT Chip N-CH 650V 216A 714W 9-Pin ACEPACK SMIT T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| LTB | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Field Stop|Trench | |
| N | |
| Single Triple Collector Triple Emitter | |
| ±20 | |
| 650 | |
| 1.65 | |
| 216 | |
| 0.6 | |
| 714 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 5.5 mm |
| Package Width | 23 mm |
| Package Length | 25 mm |
| PCB changed | 9 |
| Supplier Package | ACEPACK SMIT |
| 9 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

