STMicroelectronicsSTEVAL-ILL027V1电源管理开发电路板和套件
L6562A Power Factor Correction Demonstration Board
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Demonstration Board | |
| Power Factor Correction | |
| 1 | |
| 18 | |
| 108VAC to 132VAC | |
| >87 | |
| L6562A |
Ideal for figuring out power consumption at the design phase this STEVAL-ILL027V1 power management development kit manufactured by STMicroelectronics will exceed your needs.
Dev Kit Description
This demonstration board implements a 18 W non-isolated soft-switched high power factor offline LED driver. The buck-boost converter is chosen for this application due to its simplicity and low cost. The converter operates with constant peak current for constant power control and in transition mode (boundary mode between CCM and DCM) to achieve soft switching. High power factor is achieved by reshaping the peak current nearby the zero crossing of input AC line.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

