Microchip TechnologySST26WF040BA-104I/MFFlash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 4M-bit 4M/2M/1M x 1/2-bit/4-bit 8ns 8-Pin WDFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 4M | |
| Sectored | |
| Yes | |
| Symmetrical | |
| Bottom|Top | |
| 32 | |
| 4Kbyte x 128 | |
| 256byte | |
| 1/2/4 | |
| 4M/2M/1M | |
| Yes | |
| Synchronous | |
| 8 | |
| 0.05/Chip | |
| 1.5/Page | |
| Serial (SPI, Dual SPI, Quad SPI) | |
| 1.65 | |
| 104 | |
| 1.8 | |
| 1.95 | |
| 1.65 to 1.95 | |
| 20 | |
| 25 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| No | |
| No | |
| 100000 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 6 mm |
| Package Length | 5 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | WDFN EP |
| 8 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

