SamtecSSM-123-L-DV连接器插头及 PCB 插座
Conn Socket Strip SKT 46 POS 2.54mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 46 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 8 | |
| 5.2/Contact | |
| 573VDC|405VAC | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 58.42 | |
| 7.04 | |
| 7.37 | |
| Surface Mount |
Use this socket strip SSM-123-L-DV header connector from Samtec where IDC ribbon cables are used. This SKT connector's 46 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 510 VDC|360VAC. It has a socket type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 5.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 58.42 mm long, 7.37 mm tall and 7.04 mm deep. It uses the solder termination method. SSM-123-L-DV is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

