SamtecSSM-122-L-DV-A连接器插头及 PCB 插座

Conn Socket Strip SKT 44 POS 2.54mm Solder ST Top Entry SMD Tube

Mount this socket strip SSM-122-L-DV-A header connector from Samtec on a jumper post on your PCB to support physical configuration options. This SKT connector's 44 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a socket type gender. It has a maximum voltage rating of 510 VDC|360VAC. Its pitch is 2.54 mm. This is a 2-row connector. This device has a maximum current rating of 5.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. SSM-122-L-DV-A is housed in black liquid crystal polymer. It uses the solder termination method. This product is 55.88 mm long, 7.37 mm tall and 7.04 mm deep.

Import TariffMay apply to this part

库存总量: 1 部件

Quantity Increments of 10 Minimum 10
  • Date Code:
    1507+
    Manufacturer Lead Time:
    2 星期
    Country Of origin:
    马来西亚
    • Price: $5.811
    1. 10+$5.811
    2. 30+$5.372

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.