SamtecSSM-119-S-SV连接器插头及 PCB 插座
Conn Socket Strip SKT 19 POS 2.54mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 19 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 8 | |
| 5.2/Contact | |
| 573VDC|405VAC | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 48.26 | |
| 4.42 | |
| 7.49 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

