SamtecSS-110-T-2连接器插头及 PCB 插座
Conn Socket Strip SKT 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 10 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 1/Contact | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 25.4 | |
| 2.54 | |
| 4.44 | |
| 3.18 | |
| Through Hole |
Use this socket strip SS-110-T-2 connector from Samtec when board-to-board interconnects is required. This SKT connector's 10 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. This is a 1-row connector. It has a socket type gender. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. SS-110-T-2 is housed in black polyester. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 25.4 mm long, 4.44 mm tall and 2.54 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

