SamtecSS-102-G-2连接器插头及 PCB 插座
Conn Socket Strip SKT 2 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 2 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 1/Contact | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 5.08 | |
| 2.54 | |
| 4.44 | |
| 3.18 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this socket strip SS-102-G-2 connector from Samtec. This SKT connector's 2 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 2.54 mm. It has a socket type gender. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. This connector has an operating temperature of -55 to 125 °C. SS-102-G-2 is housed in black polyester. This product is 5.08 mm long, 4.44 mm tall and 2.54 mm deep. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

