BournsSRU5018-2R2Y表面贴装电感器
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 10Q-Factor Ferrite 2.3A 0.0205Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 2.2u | |
| 30% | |
| 100K | |
| 2.3 | |
| 2.1(Typ) | |
| 0.0205 | |
| 10 | |
| 7.96M | |
| 130M | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.4 | |
| Surface Mount | |
| 5.4 | |
| 2 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power SRU5018-2R2Y surface mount inductor from Bourns to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has an inductance of 2.2u H. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 2.3 A with a maximum resistance of 20.5m Ohm. This product is 5.4 mm long, 2 mm tall and 5.4 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 130M Hz.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

