BournsSRU2016-2R2Y表面贴装电感器

Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 8Q-Factor Ferrite 1.6A 0.105Ohm DCR T/R

This power SRU2016-2R2Y surface mount inductor from Bourns is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has an inductance of 2.2u H. This device utilizes wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 120M(Typ) Hz. This product is 3 mm long, 1.8 mm tall and 3 mm deep. This SMD inductor has a maximum DC current of 1.6 A with a maximum resistance of 105m Ohm.

Import TariffMay apply to this part

29 个零件: 可以在 2 天内配送

    Total$0.32Price for 1

    • Service Fee  $7.00

      可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2147+
      Manufacturer Lead Time:
      16 星期
      Minimum Of :
      1
      Maximum Of:
      29
      Country Of origin:
      中国
         
      • Price: $0.3154
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2147+
      Manufacturer Lead Time:
      16 星期
      Country Of origin:
      中国
      • In Stock: 29
      • Price: $0.3154

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.