BournsSRR6038-3R3Y表面贴装电感器
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 9.8Q-Factor Ferrite 3.5A 0.02Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 3.3u | |
| 30% | |
| 100K | |
| 3.5 | |
| 3.6 | |
| 0.02 | |
| 9.8 | |
| 7.96M | |
| 75.9M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7 | |
| Surface Mount | |
| 7 | |
| 4 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power SRR6038-3R3Y surface mount inductor from Bourns is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 75.9M(Typ) Hz. This SMD inductor has a maximum DC current of 3.5 A with a maximum resistance of 20m Ohm. This device is made with wirewound technology. It has an inductance of 3.3u H. This product is 7 mm long, 4 mm tall and 7 mm deep.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

