BournsSRR0908-150ML表面贴装电感器
Inductor Power Shielded Wirewound 15uH 20% 1KHz 45Q-Factor Ferrite 2.2A 0.065Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 15u | |
| 10 | |
| 20% | |
| 1K | |
| 2.2 | |
| 3.9(Typ) | |
| 0.065 | |
| 45 | |
| 2.52M | |
| 8.5M | |
| 8 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 10.5 | |
| Surface Mount | |
| 13 | |
| 7.8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

