BournsSRN8040-100M表面贴装电感器
Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 20Q-Factor Ferrite 3.1A 0.05Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Semi-Shielded | |
| Ferrite | |
| 10u | |
| 20% | |
| 100K | |
| 3.1 | |
| 3.4 | |
| 0.05 | |
| 20 | |
| 2.52M | |
| 18M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 8.35 | |
| Surface Mount | |
| 8.1 | |
| 4 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power SRN8040-100M surface mount inductor from Bourns is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 8.3 mm long, 4 mm tall and 8.3 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 18M(Typ) Hz. It has an inductance of 10u H. This device utilizes wirewound technology. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 3.1 A with a maximum resistance of 50m Ohm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

