BournsSRN4018-101M表面贴装电感器
Inductor Power Semi-Shielded Wirewound 100uH 20% 100KHz 23Q-Factor Ferrite 0.42A 1.596Ohm DCR 1515 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Semi-Shielded | |
| Ferrite | |
| 100u | |
| 30 | |
| 20% | |
| 100K | |
| 0.42 | |
| 0.45 | |
| 1.596 | |
| 23 | |
| 796K | |
| 6M(Typ) | |
| 2 | |
| 1515 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.2 | |
| Surface Mount | |
| 4.2 | |
| 1.8 |
This power SRN4018-101M surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -25 °C to 120 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 6M(Typ) Hz. It has a tolerance of 20%. This product is 4.2 mm long, 1.8 mm tall and 4.2 mm deep. This device utilizes wirewound technology. It has an inductance of 100u H. This SMD inductor has a maximum DC current of 420m A with a maximum resistance of 1.596 Ohm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

