BournsSRN2012-2R2M表面贴装电感器
Inductor Power Semi-Shielded Wirewound 2.2uH 20% 1MHz 13Q-Factor Ferrite 1.3A 0.186Ohm DCR 0806 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Semi-Shielded | |
| Ferrite | |
| 2.2u | |
| 20% | |
| 1M | |
| 1.3 | |
| 1.6 | |
| 0.186 | |
| 13 | |
| 1M | |
| 70M | |
| 2 | |
| 0806 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.8 | |
| 1.2 |
Use this power SRN2012-2R2M surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 2.2 mm long, 1.2 mm tall and 1.8 mm deep. This SMD inductor has a maximum DC current of 1.3 A with a maximum resistance of 186m Ohm. It has a tolerance of 20%. It has an inductance of 2.2u H. This device is made with wirewound technology. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 70M Hz.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

