BournsSRF1280-101M表面贴装电感器

Inductor Power Shielded Wirewound 100uH/397.2uH 20% 100KHz Ferrite 1.96A/0.98A 0.175Ohm/0.701Ohm DCR T/R

This power SRF1280-101M surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 20%. Its test frequency is 100K Hz. It has an inductance of 100u|400u H. This device is made with wirewound technology. This product is 12.5 mm long, 8 mm tall and 12.5 mm deep. This SMD inductor has a maximum DC current of 1.96|0.98 A with a maximum resistance of 175m|701m Ohm.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 400 Minimum 800
  • Manufacturer Lead Time:
    14 星期
    • Price: $0.8744
    1. 800+$0.8744
    2. 1200+$0.8558
    3. 2000+$0.8327
    4. 2800+$0.8316

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.