Top Purchase
BournsSRF1260A-220M表面贴装电感器
Inductor Power Shielded Wirewound 22uH/88uH 20% 100KHz Ferrite 3.7A/1.84A 0.0451Ohm/0.172Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 88u|22u | |
| 20% | |
| 100K | |
| 1.84|3.7 | |
| 2.36|4.71 | |
| 0.172|0.0451 | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.5 | |
| Surface Mount | |
| 12.5 | |
| 6.2 |
Use this power SRF1260A-220M surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has an inductance of 22u|88u H. It has a tolerance of 20%. This product is 12.5 mm long, 6.2 mm tall and 12.5 mm deep. This SMD inductor has a maximum DC current of 3.7|1.84 A with a maximum resistance of 45.1m|172m Ohm. This device is made with wirewound technology. Its test frequency is 100K Hz.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

