BournsSRF0703A-220M表面贴装电感器
Inductor Power Shielded Wirewound 22uH/89.5uH 20% 100KHz Ferrite 1.62A/0.811A 0.15Ohm/0.62Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 22u|89.5u | |
| 20% | |
| 100K | |
| 0.811|1.62 | |
| 1.67|0.83 | |
| 0.15|0.62 | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.6 | |
| Surface Mount | |
| 7.6 | |
| 3.6 |
An ideal space-saving electronic component is this power SRF0703A-220M surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has an inductance of 22u|89.5u H. This product is 7.6 mm long, 3.6 mm tall and 7.6 mm deep. This SMD inductor has a maximum DC current of 1.62|0.811 A with a maximum resistance of 150m|620m Ohm. It has a tolerance of 20%. Its test frequency is 100K Hz. This device utilizes wirewound technology.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

