BournsSRF0703A-150M表面贴装电感器
Inductor Power Shielded Wirewound 15uH/59.6uH 20% 100KHz Ferrite 1.83A/0.916A 0.119Ohm/0.47Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 15u|59.6u | |
| 20% | |
| 100K | |
| 1.83|0.916 | |
| 2.05|1.03 | |
| 0.119|0.47 | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.6 | |
| Surface Mount | |
| 7.6 | |
| 3.6 |
This power SRF0703A-150M surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has an inductance of 15u|59.6u H. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 1.83|0.916 A with a maximum resistance of 119m|470m Ohm. Its test frequency is 100K Hz. This product is 7.6 mm long, 3.6 mm tall and 7.6 mm deep. It has a tolerance of 20%.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

