BournsSRF0703-101M表面贴装电感器
Inductor Power Shielded Wirewound 100uH/397.6uH 20% 100KHz Ferrite 0.73A/0.367A 0.715Ohm/2.64Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 100u|397.6u | |
| 30 | |
| 20% | |
| 100K | |
| 0.73|0.367 | |
| 0.79|0.39 | |
| 0.715|2.64 | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.6 | |
| Surface Mount | |
| 7.6 | |
| 3.6 |
This power SRF0703-101M surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with wirewound technology. It has an inductance of 100u|400u H. This product is 7.6 mm long, 3.6 mm tall and 7.6 mm deep. Its test frequency is 100K Hz. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 730m|367m A with a maximum resistance of 0.715|2.64 Ohm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

