| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8536.50.90.20 |
| Automotive | No |
| PPAP | No |
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP9T |
| Angle of Throw (°) | 40 |
| Number of Positions | 9 |
| Poles per Deck | 1 |
| Number of Decks | 1 |
| Maximum Current Rating (A) | 0.1@16VDC |
| Maximum Contact Resistance (mOhm) | 50 |
| Electrical Life (Cycles) | 10000 |
| Mechanical Life (Cycles) | 10000 |
| Maximum Operating Torque (N.m) | 0.006 |
| Actuator Length (mm) | 5.8 |
| Contact Style | Non-Shorting |
| Mounting | Through Hole |
| Termination Style | PC Pins |
| Number of Terminals | 10 |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 60 |
| Packaging | Tape and Reel |
| Product Length (mm) | 12.4 |
| Product Height (mm) | 9.8 |