| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Automotive | No |
| PPAP | No |
| Type | Cartridge |
| Acting | Slow Blow |
| Application | Motor Circuit |
| Fuse Size (mm) | 8.5 X 9.2 |
| Current Rating (A) | 5 |
| Maximum Voltage Rating (V) | 300|250 |
| Maximum AC Voltage Rating (V) | 250|300 |
| Maximum Power Dissipation (W) | 1.8 |
| Typical Melting I2t (A²S) | 115 |
| Typical Cold Resistance (Ohm) | 0.011 |
| Termination Style | Radial |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Bulk |
| Seated Plane Height (mm) | 8.6 |
| Product Diameter (mm) | 8.4 |
| Product Height (mm) | 8.6 |
| Mounting | Through Hole |