VishaySQJA81EPMOSFETs
Trans MOSFET P-CH 80V 46A 5-Pin(4+Tab) PowerPAK SO T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single Triple Source | |
| 2700nm | |
| Enhancement | |
| P | |
| 1 | |
| 80 | |
| ±20 | |
| 2.5 | |
| 46 | |
| 100 | |
| 10 | |
| 17.3@10V | |
| 52@10V | |
| 52 | |
| 4336@25V | |
| 68000 | |
| 6 | |
| 5 | |
| 33 | |
| 16 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.07 |
| Package Width | 4.37 |
| Package Length | 4.9 |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | SO |
| Supplier Package | PowerPAK SO |
| 5 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

