VishaySQA411CEJW-T1_GE3MOSFETs
Trans MOSFET P-CH 60V 6.46A 6-Pin PowerPAK SC-70W T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quad Drain | |
| Enhancement | |
| P | |
| 1 | |
| 60 | |
| ±20 | |
| -55 to 175 | |
| 6.46 | |
| 155@10V | |
| 10.2@10V | |
| 10.2 | |
| 421@25V | |
| 13600 | |
| 4 | |
| 4 | |
| 17 | |
| 7 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8 |
| Package Width | 2.05 |
| Package Length | 2.05 |
| PCB changed | 6 |
| Supplier Package | PowerPAK SC-70W |
| 6 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

