| 欧盟RoHS指令 | Supplier Unconfirmed |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active-Unconfirmed |
| Automotive | Yes |
| PPAP | Unknown |
| Actuator Style | Button |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Maximum Current Rating (A) | 0.1@12VDC |
| Maximum DC Voltage Rating (V) | 12 |
| Dielectric Strength | 500VAC |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 500 |
| Electrical Life (Cycles) | 1000000 |
| Mechanical Life (Cycles) | 1000000 |
| Operating Force (N) | 1 |
| Mounting | Screw Mount/Through Hole |
| Termination Style | Press Fit |
| Number of Terminals | 2 |
| Body Orientation | Right Angle |
| Total Travel (mm) | 5.1 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tray |
| Actuator Length (mm) | 2.5 |
| Body Length (mm) | 8.3 |
| Body Depth (mm) | 6.5 |
| Body Height (mm) | 5.3 |
| Product Length (mm) | 8.3 |
| Product Depth (mm) | 13.5 |
| Product Height (mm) | 5.3 |