Infineon Technologies AGSPS01N60C3MOSFETs
Trans MOSFET N-CH 650V 0.8A 3-Pin(3+Tab) TO-251 Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| ±20 | |
| 3.9 | |
| 0.8 | |
| 6000@10V | |
| 3.9@10V | |
| 3.9 | |
| 100@25V | |
| 11000 | |
| 30 | |
| 25 | |
| 55 | |
| 30 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 6.22 |
| Package Width | 2.3 |
| Package Length | 6.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-251 |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
