Infineon Technologies AGSPP21N50C3XKSA1MOSFETs
Trans MOSFET N-CH 500V 21A 3-Pin(3+Tab) TO-220 Tube
| Compliant | |
| EAR99 | |
| LTB | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 500 | |
| ±20 | |
| 3.9 | |
| 21 | |
| 190@10V | |
| 95@10V | |
| 95 | |
| 2400@25V | |
| 208000 | |
| 4.5 | |
| 5 | |
| 67 | |
| 10 | |
| -55 | |
| 150 | |
| Tube | |
| 160@10V | |
| Mounting | Through Hole |
| Package Height | 9.25 mm |
| Package Width | 4.4 mm |
| Package Length | 10 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 | |
| Lead Shape | Through Hole |
Looking for a component that can both amplify and switch between signals within your circuit? The SPP21N50C3XKSA1 power MOSFET from Infineon Technologies provides the solution. Its maximum power dissipation is 208000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This N channel MOSFET transistor operates in enhancement mode. This device is made with coolmos technology. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

