Reduced Price
Samsung ElectronicsSPMWH12244D5W8UMSALED
LED Uni-Color White 2-Pin Chip 2835 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| White | |
| 1 | |
| Rectangular | |
| Top Mount | |
| 45 | |
| 20 | |
| -40 | |
| 80 | |
| 3500K | |
| No | |
| White | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.65 mm |
| Package Width | 2.8 mm |
| Package Length | 3.2 mm |
| PCB changed | 2 |
| Supplier Package | Case 2835 |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

