Infineon Technologies AGSPI21N50C3XKSA1MOSFETs
Trans MOSFET N-CH 500V 21A 3-Pin(3+Tab) TO-262 Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8541.29.00.55 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 500 | |
| ±20 | |
| 3.9 | |
| 21 | |
| 190@10V | |
| 95@10V | |
| 95 | |
| 2400@25V | |
| 208000 | |
| 4.5 | |
| 5 | |
| 67 | |
| 10 | |
| -55 | |
| 150 | |
| Tube | |
| 160@10V | |
| Mounting | Through Hole |
| Package Height | 9.25 mm |
| Package Width | 4.4 mm |
| Package Length | 10 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-262 |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

