VishaySOMC1601100KFRZ网络及阵列电阻器
Res Thick Film NET 100K Ohm 1% 1.2W ±100ppm/°C BUS Molded 16-Pin SOIC Gull Wing SMD T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 15 | |
| 100K | |
| 1% | |
| 50 | |
| 1.2 | |
| 0.08 | |
| Thick Film | |
| -55 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| BUS | |
| Molded | |
| Gull Wing | |
| 16 | |
| 1.27 | |
| Tape and Reel | |
| SOIC | |
| Rectangular | |
| SOIC | |
| 11.18 | |
| 7.62 | |
| 2.03 | |
| 2.16 | |
| Surface Mount |
Conserve space and power by adopting this SOMC1601100KFRZ resistor array from Vishay, allowing multiple configurations of resistors to be downsized into an IC. Its temperature coefficient is ±100 ppm/°C. This product's 15 resistors have a value of 100K Ohm. This dependable part has a power rating of 1.2 W and a power rating per resistor of 0.08 W. It has 16 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The SOMC1601100KFRZ part has a gull wing termination style. This part has an operating temperature of -55 to 150 °C. It has a tolerance of 1%. This product's terminal pitch is 1.27 mm. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep. This device is made with thick film technology.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

