| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8504.50.80.00 |
| Automotive | No |
| PPAP | No |
| Type | Line Filter |
| Technology | Toroid |
| Inductance (H) | 26u(Min) |
| Inductance Test Frequency (Hz) | 100K |
| Maximum DC Current (A) | 2 |
| Maximum DC Resistance (Ohm) | 0.05 |
| Mounting | Through Hole |
| Lead Style | Radial |
| Terminal Pitch (mm) | 15.2 |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Tray |
| Maximum Product Length (mm) | 19 |
| Maximum Product Depth (mm) | 17 |
| Maximum Product Height (mm) | 10.5 |