| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Line Transmitter | |
| 300Kbps | |
| RS-232 | |
| V.28|EIA/TIA-232-E | |
| Point-to-Point | |
| 4 | |
| Single-Ended | |
| 1 | |
| 0 | |
| 70 | |
| Dual | |
| ±4.5 | |
| ±12 | |
| ±15 | |
| ±0.16 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 8.75(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

