| Not Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| SSTV | |
| Registered Buffer | |
| 13 | |
| 1 | |
| 13 | |
| 0 | |
| 0 | |
| 26 | |
| 0 | |
| No | |
| Non-Inverting | |
| Positive-Edge/Negative-Edge | |
| 2.5@2.5V|2.2@2.6V | |
| 5 | |
| Asynchronous | |
| Single-Ended | |
| Single-Ended | |
| 16 | |
| -16 | |
| 2.3 | |
| 2.5 | |
| 2.7 | |
| 30 | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.93 |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 56 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 56 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

