| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| SSTV | |
| Registered Buffer | |
| 13 | |
| 1 | |
| 13 | |
| 0 | |
| 0 | |
| 26 | |
| 0 | |
| No | |
| Non-Inverting | |
| Positive-Edge/Negative-Edge | |
| 2.5@2.5V | |
| 5 | |
| Asynchronous | |
| Single-Ended | |
| Single-Ended | |
| 16 | |
| -16 | |
| 2.3 | |
| 2.5 | |
| 2.7 | |
| 30 | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 6.1 |
| Package Length | 17 |
| PCB changed | 64 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 64 | |
| Lead Shape | Gull-wing |
Store and manipulate bits with this SN74SSTVF16859GR register from Texas Instruments. This register has a minimum operating temperature of 0 °C and a maximum of 70 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This non-inverting device has a typical operating supply voltage of 2.5 V. Its minimum operating supply voltage of 2.3 V, while its maximum is 2.7 V. Its maximum frequency is 500(Min) MHz. It has 13 channels per chip.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

