| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Dual SPST | |
| SPST | |
| 2 | |
| 2 | |
| 2 | |
| Yes | |
| Non-Inverting | |
| 2@1.8V|1.2@2.5V|0.8@3.3V|0.6@5V@-40C to 85C | |
| 10@1.8V@-40C to 85C | |
| 10.5@1.8V@-40C to 85C | |
| 35(Typ)@1.65V|120(Typ)@2.3V|175(Typ)@3V|195(Typ)@4.5V | |
| Single | |
| Single | |
| 1.65 | |
| 5|3 | |
| 5.5 | |
| 0.01@5.5V@-40C to 85C | |
| 50 | |
| 50 | |
| 30@1.65V | |
| 25 to 35 | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) |
| Package Width | 2.9(Max) |
| Package Length | 3.15(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

