| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| LS | |
| Decoder/Demultiplexer | |
| 1-of-4|1-of-8 | |
| 1|2 | |
| 3|2 | |
| 2 | |
| 8|4 | |
| 0 | |
| Inverting | |
| 30@5V | |
| 30 | |
| Totem-Pole | |
| 8 | |
| -0.4 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 6.1(Typ) | |
| 15 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) mm |
| Package Width | 6.6(Max) mm |
| Package Length | 19.69(Max) mm |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 | |
| Lead Shape | Through Hole |
Safety is important to allow for products to safely fail, implement this SN74LS155ANE4 from Texas Instruments to decode multiplexed or non-binary data. With a totem-pole output, this is power management at its best. This decoder has an operating temperature range of 0 °C to 70 °C. This device comes in tube packaging. This inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

