Texas InstrumentsSN74HC7002DR栅极

NOR Gate 4-Element 2-IN 14-Pin SOIC T/R

Thanks to Texas Instruments and their SN74HC7002DR logic gates, you can simplify your circuit down to a fundamental level. This gate has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.

Import TariffMay apply to this part

8 个零件: 可以明天配送

    Total$0.97Price for 1

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2007+
      Manufacturer Lead Time:
      6 星期
      Minimum Of :
      1
      Maximum Of:
      8
      Country Of origin:
      马来西亚
         
      • Price: $0.9706
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2007+
      Manufacturer Lead Time:
      6 星期
      Country Of origin:
      马来西亚
      • In Stock: 8
      • Price: $0.9706

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.