| Compliant | |
| EAR99 | |
| Obsolete | |
| SN74AC04DRE4 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| AC | |
| Inverter | |
| 6 | |
| 9@3.3V|7@5V | |
| 10 | |
| Push-Pull | |
| 24 | |
| -24 | |
| 2 | |
| 2.5|3.3|5 | |
| 6 | |
| 2 | |
| 50 | |
| -40 | |
| 85 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

