Texas InstrumentsSN7406NSR缓冲器和线路驱动器

Buffer/Driver 6-CH Inverting Open Collector 14-Pin SOP T/R

Amplify analog and digital signals by driving the input to the transmission line with this SN7406NSR buffer and line driver from Texas Instruments. With an open collector output, this is power management at its best. This line driver has an operating temperature range of 0 °C to 70 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has 6 channels per chip. This inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V.

935 个零件: 可以明天配送

    Total$0.65Price for 1

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2331+
      Manufacturer Lead Time:
      6 星期
      Minimum Of :
      1
      Maximum Of:
      935
      Country Of origin:
      马来西亚
         
      • Price: $0.6472
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2331+
      Manufacturer Lead Time:
      6 星期
      Country Of origin:
      马来西亚
      • In Stock: 935
      • Price: $0.6472

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.