| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Function | Line Transceiver |
| Data Rate | 1Mbps(Min) |
| Transmitter Communication Type | RS-232 |
| Receiver Communication Type | RS-232 |
| Interface Standards | RS-232 |
| Data Transmission Topology | Point-to-Point |
| Number of Transceivers | 2 |
| Number of Transmitters | 2 |
| Number of Receivers | 2 |
| Transmitter Signal Type | Single-Ended |
| Receiver Signal Type | Single-Ended |
| Number of Drivers per Line | 1 |
| Number of Receivers per Line | 1 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Power Supply Type | Single |
| Minimum Single Supply Voltage (V) | 3|4.5 |
| Typical Single Supply Voltage (V) | 3.3|5 |
| Maximum Single Supply Voltage (V) | 3.6|5.5 |
| Maximum Supply Current (mA) | 1 |
| Supplier Temperature Grade | Industrial |
| Isolation | No |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 10.3 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 16 |
| Lead Shape | Gull-wing |