| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| HC | |
| NAND | |
| 4 | |
| 2-IN | |
| 0 | |
| 0 | |
| 1 | |
| 90@2V|18@4.5V|15@6V | |
| 135 | |
| Push-Pull | |
| 5.2 | |
| -5.2 | |
| 2 | |
| 5 | |
| 6 | |
| 2 | |
| 50 | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) |
| Package Width | 7.19(Max) |
| Package Length | 19.94(Max) |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 14 | |
| Lead Shape | Through Hole |
SN54HC00J logic gates from Texas Instruments are designed specifically to be interconnected and create a variety of different logic-based circuits. This gate has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

