Skyworks SolutionsSMV1430-040LF变容二极管
Diode VAR Cap Single 30V 1.01pF 2-Pin SOD-882 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.59.00.80 | |
| Automotive | No |
| PPAP | No |
| Tuner|VCO | |
| SHF | |
| Single | |
| 30 | |
| 0.02 | |
| 3.8 | |
| 0V/30V | |
| 1680(Typ) | |
| 1.01@0.5V | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.44 |
| Package Width | 0.6 |
| Package Length | 1 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-882 |
| 2 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

