| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| White | |
| 1 | |
| GaN | |
| Circular | |
| Diffused | |
| Top Mount | |
| 7500mcd | |
| 120 | |
| 30 | |
| 60 | |
| 3.5 | |
| 5 | |
| 100 | |
| -40 | |
| 105 | |
| x=0.3/y=0.29 | |
| No | |
| Cool White | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 6 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 6 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

