| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| Automotive | No |
| PPAP | No |
| Type | Uni-Color |
| 产品类别 | Chip LED |
| Color | Blue |
| Number of LEDs | 1 |
| Lens Shape Type | Circular |
| Lens Appearance | Water Clear |
| Mounting Orientation | Top Mount |
| Intensity | 850mcd |
| Dominant Wavelength (nm) | 451 |
| Viewing Angle (°) | 120 |
| Maximum Forward Current (mA) | 60(Typ) |
| Maximum Forward Voltage (V) | 3.4 |
| Reverse Voltage (V) | 5(Max) |
| Maximum Power Dissipation (mW) | 306 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Lead Standoff | No |
| High Brightness | No |
| Mounting | Surface Mount |
| Package Height | 0.8 |
| Package Width | 2.8 |
| Package Length | 3.5 |
| PCB changed | 2 |
| Supplier Package | PLCC |
| Pin Count | 2 |